156261 | Riegler
Nipple, L 20 mm, 35 bar, stainless steel, for jacks, 156261
Order No.: 63G2520
EAN: 4047322625685
MPN:
156261
243.09/7-ES-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5243 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
3 pcs.
27.1677 €
5 pcs.
25.5493 €
7 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 156261, Riegler
Nipple for couplings DN 2.7, stainless steel 1.4305, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 20 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |