156260 | Riegler
Nipple, L 18 mm, 35 bar, stainless steel, for jacks, 156260
Order No.: 63G2523
EAN: 4047322625678
MPN:
156260
243.09/6-ES-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4287 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.43 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4287 €
3 pcs.
28.0245 €
5 pcs.
26.3585 €
7 pcs.
24.8829 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | M5 | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 18 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |