156258 | Riegler
Nipple, L 25 mm, 35 bar, stainless steel, for jacks, 156258
Order No.: 63G2518
EAN: 4047322625654
MPN:
156258
243.09/4-ES-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0852 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
3 pcs.
23.8952 €
5 pcs.
22.4672 €
7 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Pressure | 35 bar | |
| Material | stainless steel | |
| Length | 25 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |