153321 | Riegler

T push-in fitting, 20 bar, brass, nickel-plated, for hose, 153321

Order No.: 63G8485
EAN: 4047322608312
MPN:
153321
TSL1410MSVUNI
153321 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5188 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
3 pcs.
11.9119 €
5 pcs.
11.3407 €
7 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 153321, Riegler

The quick-connect fitting of the product is true to its name and is used for the quick and simple connection of a hose. The conical sealing thread offers a high degree of flexibility, as it is compatible with both conical and cylindrical threads. Thus the quick-connect fitting can be combined with a wide variety of thread types (BSPP, BSPT, NPT, NPTF, PT, PF) of standards ISO 7.1 and ISO 228. Shorter assembly time results from the reduced thread length. The smaller hole spacing, resulting from the reduction of the width across flats, enables installation in very tight spaces. This saves time and space. The complete sealing is also guaranteed on uneven, for example inclined, concave or convex surfaces, and with differing radii and chamfers. The special geometry of the seal enables vacuum applications.

Applications

  • Pneumatic automation
  • Automotive industry
  • Textile and packaging industry
  • Compressed air circuits
  • Vacuum
Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size 1/4
Pressure 20 bar
Material brass, nickel-plated
Medium compressed air, water
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead