153318 | Riegler
T push-in fitting, 20 bar, brass, nickel-plated, for hose, 153318
Order No.: 63G8481
EAN: 4047322608282
MPN:
153318
TSL188MSVUNI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
3 pcs.
8.8060 €
5 pcs.
8.3895 €
7 pcs.
7.8778 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | 1/8 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air, water | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |