151732 | Riegler
Stainless steel ball valve, L 65.3 mm, 17 bar, stainless steel, for pipe systems, 151732
Order No.: 64G0066
EAN: 4047322595216
MPN:
151732
3396.04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0272 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
51.03 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0272 €
2 pcs.
48.8138 €
3 pcs.
46.7908 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel ball valve, 151732, Riegler
Stainless steel ball valve specially designed for pneumatic applications. The ball valve can be locked manually and has a relief port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G1/2 | |
| Pressure | 17 bar | |
| Material | stainless steel | |
| Length | 65.3 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |