151731 | Riegler
Stainless steel ball valve, L 54.4 mm, 17 bar, stainless steel, for pipe systems, 151731
Order No.: 64G0065
EAN: 4047322594974
MPN:
151731
3396.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7658 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
49.77 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7658 €
2 pcs.
47.6119 €
3 pcs.
45.6365 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel ball valve | |
| Thread size | G3/8 | |
| Pressure | 17 bar | |
| Material | stainless steel | |
| Length | 54.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |