148885 | Riegler
Y connector, L 29.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148885
Order No.: 63G9867
EAN: 4047322583220
MPN:
148885
141.0403M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
5 pcs.
5.5573 €
10 pcs.
5.2836 €
15 pcs.
4.9623 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in Y-connector, 148885, Riegler
Push-in Y-connector manufactured in plastic and nickel-plated brass with space-saving miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 29.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |