148884 | Riegler
Y connector, L 31.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148884
Order No.: 63G9866
EAN: 4047322583213
MPN:
148884
140.006M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Available in 3 Days: 201 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
5 pcs.
3.9389 €
10 pcs.
3.7485 €
15 pcs.
3.5224 €
20 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in Y-connector, 148884, Riegler
Push-in Y-connector manufactured in plastic and nickel-plated brass with space-saving miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 31.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |