148867 | Riegler

Connector, L 26.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148867

Order No.: 63G5125
EAN: 4047322583046
MPN:
148867
136.0604M
148867 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Available in 3 Days: 168 pcs. - if ordered today
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5934 €
10 pcs.
4.3792 €
15 pcs.
4.1055 €
20 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 26.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No