148863 | Riegler
Connector, L 19.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148863
Order No.: 63G5121
EAN: 4047322583008
MPN:
148863
135.003M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 3 Days: 61 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
5 pcs.
3.4034 €
10 pcs.
3.2368 €
15 pcs.
3.0345 €
20 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 148863, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass with space-saving miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 19.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |