148866 | Riegler
Connector, L 24.9 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148866
Order No.: 63G5124
EAN: 4047322583039
MPN:
148866
136.0403M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available in 3 Days: 173 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0579 €
10 pcs.
3.8675 €
15 pcs.
3.6295 €
20 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 24.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |