148864 | Riegler

Connector, L 25.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148864

Order No.: 63G5122
EAN: 4047322583015
MPN:
148864
135.004M
148864 Riegler Fittings and Accessories Image 1
148864 Riegler Fittings and Accessories Image 2
148864 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available in 3 Days: 389 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
5 pcs.
3.6176 €
10 pcs.
3.4391 €
15 pcs.
3.2368 €
20 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 25.2 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No