148853 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 148853

Order No.: 63G8315
EAN: 4047322582902
MPN:
148853
129.005-3M
148853 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3316 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
5 pcs.
4.1174 €
10 pcs.
3.9151 €
15 pcs.
3.6771 €
20 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 148853, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass with space-saving miniature design.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size M5
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes