148791 | Riegler
Push-in fitting, L 18.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 148791
Order No.: 63G5203
EAN: 4047322582285
MPN:
148791
122.018-4M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 3 Days: 211 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.2011 €
15 pcs.
3.0464 €
25 pcs.
2.8560 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 148791, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass with space-saving miniature design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 18.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |