148702 | Riegler
Change reduction, L 28 mm, 400 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148702
Order No.: 64G0505
EAN: 4047322804417
MPN:
148702
ES 300-ZW-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0761 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
3 pcs.
17.2669 €
5 pcs.
16.5291 €
7 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale
Short reducer, 148702, Riegler
Short reducer with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/4, G1/8 | |
| Pressure | 400 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | compressed air/liquids/natural gas/hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |