148700 | Riegler
Screw-in fitting, L 49 mm, 160 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148700
Order No.: 64G0478
EAN: 4047322804394
MPN:
148700
ES 44-ZW-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
3 pcs.
30.5830 €
5 pcs.
28.9051 €
7 pcs.
27.4057 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 148700, Riegler
Straight screw-in fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Length | 49 mm | |
| Suitable for | compressed air/liquids/natural gas/hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |