148696 | Riegler

Screw-in fitting, L 40.5 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148696

Order No.: 64G0483
EAN: 4047322804356
MPN:
148696
ES 37-ZW-2
148696 Riegler Fittings and Accessories Image 1
148696 Riegler Fittings and Accessories Image 2
148696 Riegler Fittings and Accessories Image 3
148696 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7659 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
3 pcs.
18.8972 €
5 pcs.
17.8619 €
7 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 148696, Riegler

Straight screw-in fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/8
Pressure 315 bar
Material stainless steel
Length 40.5 mm
Suitable for compressed air/liquids/natural gas/hydraulics
Logistics
Property Value
Customs tariff number 73072910
Country of origin SK
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes