148693 | Riegler

Screw-in fitting, L 38 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148693

Order No.: 64G0471
EAN: 4047322804325
MPN:
148693
ES 31-ZW-2
148693 Riegler Fittings and Accessories Image 1
148693 Riegler Fittings and Accessories Image 2
148693 Riegler Fittings and Accessories Image 3
148693 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5184 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
3 pcs.
12.9115 €
5 pcs.
12.3641 €
10 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 148693, Riegler

Straight screw-in fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Pressure 315 bar
Material stainless steel
Length 38 mm
Suitable for compressed air/liquids/natural gas/hydraulics
Logistics
Property Value
Country of origin SK
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes