148681 | Riegler
Screw-in fitting, L 30 mm, 100 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148681
Order No.: 64G0484
EAN: 4047322804202
MPN:
148681
ES 23-ZW-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
3 pcs.
12.6854 €
5 pcs.
12.1380 €
10 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 148681, Riegler
Straight screw-in fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 30 mm | |
| Suitable for | compressed air/liquids/natural gas/hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |