141972 | Riegler
Nipple, L 60 mm, 16 bar, stainless steel, for jacks, 141972
Order No.: 63G2630
EAN: 4047322569033
MPN:
141972
408.63-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8877 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
3 pcs.
12.2451 €
5 pcs.
11.6858 €
7 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 60 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |