141970 | Riegler
Nipple, L 55 mm, 16 bar, stainless steel, for jacks, 141970
Order No.: 63G2623
EAN: 4047322569019
MPN:
141970
408.61-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
3 pcs.
9.7342 €
5 pcs.
9.2820 €
7 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 141970, Riegler
Nipple for pushbutton safety couplings DN 8, ISO 6150 C, stainless steel, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 55 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |