141971 | Riegler
Nipple, L 55 mm, 16 bar, stainless steel, for jacks, 141971
Order No.: 63G2627
EAN: 4047322569026
MPN:
141971
408.62-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0194 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
3 pcs.
10.4720 €
5 pcs.
9.9841 €
7 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 55 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |