141954 | Riegler
Push button safety clutch, L 71 mm, 16 bar, stainless steel, for hose, 141954
NCNR (non cancelable / non returnable)
Pushbutton safety coupling, 141954, Riegler
High quality, robust and long-lifetime quick connect coupling in a safety design that can be operated with one hand. When pushed for the first time the coupling is vented, the plug remains securely in the coupling. After a second push the plug is released. This prevents a potential "whiplash effect" and the risk of operating personnel is practically excluded. The safety version meets ISO standard DIN EN ISO 4414. This safety coupling is not suitable for direct attachment to pulsating tools.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Workshops
- Automotive
- Mining
- Offshore
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 71 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |