141929 | Riegler
Push button safety clutch, L 58 mm, 12 bar, stainless steel, for hose, 141929
Order No.: 63G1961
EAN: 4047322566896
MPN:
141929
406.04-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
3 pcs.
19.0043 €
5 pcs.
17.8857 €
7 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton safety coupling, 141929, Riegler
High quality, robust and long-lifetime quick connect coupling in a safety design that can be operated with one hand. When pushed for the first time the coupling is vented, the plug remains securely in the coupling. After a second push the plug is released. This prevents a potential "whiplash effect" and the risk of operating personnel is practically excluded. The safety version meets ISO standard DIN EN ISO 4414.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Workshops
- Automotive
- Mining
- Offshore
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G1/2 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |