141928 | Riegler
Push button safety clutch, L 55 mm, 12 bar, stainless steel, for hose, 141928
Order No.: 63G1960
EAN: 4047322566889
MPN:
141928
406.03-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
3 pcs.
19.0043 €
5 pcs.
17.8857 €
7 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G3/8 | |
| Pressure | 12 bar | |
| Material | stainless steel | |
| Length | 55 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |