141746 | Riegler
Rotary safety coupling, L 70 mm, 25 bar, steel, for hose, 141746
Order No.: 63G1930
EAN: 4047322566667
MPN:
141746
423.25-DREH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7258 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
30.73 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7258 €
3 pcs.
29.2621 €
5 pcs.
27.5247 €
7 pcs.
25.9777 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary safety coupling | |
| Thread size | 13 mm | |
| Pressure | 25 bar | |
| Material | steel | |
| Medium | compressed air, gases | |
| Length | 70 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |