141745 | Riegler

Rotary safety coupling, L 70 mm, 25 bar, steel, for hose, 141745

Order No.: 63G1929
EAN: 4047322566650
MPN:
141745
423.24-DREH
141745 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.73 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7258 €
3 pcs.
29.2621 €
5 pcs.
27.5247 €
7 pcs.
25.9777 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type rotary safety coupling
Thread size 10 mm
Pressure 25 bar
Material steel
Medium compressed air, gases
Length 70 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes