141742 | Riegler
Rotary safety coupling, L 59 mm, 25 bar, steel, for hose, 141742
NCNR (non cancelable / non returnable)
Swivel safety coupling, 141742, Riegler
High quality, robust and long lifetime one-hand rotation secure coupling. A secure connection is made by pushing in the plug-in nipple that clicks in audibly. Uncoupling is done by rotating the sleeve anti-clockwise. For this, the pending pressure in the coupling and line are vented, however the plug-in nipple is not completely released via a safety latch. The plug-in nipple can only be pulled out after a clockwise rotation of the sleeve. This coupling meets ISO standard DIN EN ISO 4414, EN 983.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Workshops
- Automotive
- Mining
| Filter | Property | Value |
|---|---|---|
| Product type | rotary safety coupling | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | steel | |
| Medium | compressed air, gases | |
| Length | 59 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |