141740 | Riegler

Rotary safety coupling, L 58 mm, 25 bar, steel, for hose, 141740

Order No.: 63G1924
EAN: 4047322566568
MPN:
141740
423.11-DREH
141740 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7258 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
30.73 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7258 €
3 pcs.
29.2621 €
5 pcs.
27.5247 €
7 pcs.
25.9777 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type rotary safety coupling
Thread size G1/4
Pressure 25 bar
Material steel
Medium compressed air, gases
Length 58 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes