141659 | Riegler
Swivel safety coupling, L 71 mm, 25 bar, steel, for hose, 141659
NCNR (non cancelable / non returnable)
Swing safety coupling, 141659, Riegler
Swing safety coupling with free passage. The plug-in nipple is inserted into the coupling body and rotated by an approx. 90° motion to make the connection. As soon as the "red ring" clicks into the intended slot, a secure connection has been made. To release the connection again, the "red ring" must be pulled out and the plug-in nipple is swivelled to the stopper into the starting position. Venting is done during uncoupling through a vent hole on the back side of the coupling. This coupling meets ISO standard DIN EN ISO 4414, EN 983. This safety coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Workshops
- Automotive
| Filter | Property | Value |
|---|---|---|
| Product type | swivel safety coupling | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | steel | |
| Medium | compressed air, gases | |
| Length | 71 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |