141657 | Riegler

Swivel safety coupling, L 69 mm, 25 bar, steel, for hose, 141657

Order No.: 63G2919
EAN: 4047322567541
MPN:
141657
424.11-SCH
141657 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6167 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
3 pcs.
33.9269 €
5 pcs.
31.9039 €
7 pcs.
30.1189 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type swivel safety coupling
Thread size G1/4
Pressure 25 bar
Material steel
Medium compressed air, gases
Length 69 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes