141569 | Riegler
Quick-release coupling, L 114 mm, 35 bar, brass, for hose, 141569
Order No.: 63G2733
EAN: 4047322568418
MPN:
141569
419.28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.7268 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
206.73 € *
Price list
Quantity
Price per unit*
1 pcs.
206.7268 €
2 pcs.
201.3004 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 141569, Riegler
Quick-connect coupling I.D. 19, Bright brass, Sleeve I.D. 25. Single-sided blocking and quick connect coupling with extremely high flow performance. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Machine and plant engineering
- Manufacturing industry
- Workshops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 114 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |