141568 | Riegler

Quick-release coupling, L 114 mm, 35 bar, brass, for hose, 141568

Order No.: 63G2732
EAN: 4047322568401
MPN:
141568
419.27
141568 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.0093 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
185.01 € *
Price list
Quantity
Price per unit*
1 pcs.
185.0093 €
2 pcs.
180.1541 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size 19 mm
Pressure 35 bar
Material brass
Length 114 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes