141559 | Riegler
Quick-release coupling, L 75 mm, 35 bar, brass, nickel-plated, for hose, 141559
Order No.: 63G2722
EAN: 4047322568302
MPN:
141559
241.64-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7647 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
3 pcs.
21.6818 €
5 pcs.
20.3966 €
7 pcs.
19.2542 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 141559, Riegler
Quick-connect coupling I.D. 10, Steel / nickel-plated brass, Sleeve I.D. 10. Single-sided blocking and robust quick connect coupling with high flow performance. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | 10 mm | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 75 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |