141558 | Riegler
Quick-release coupling, L 66 mm, 35 bar, brass, nickel-plated, for hose, 141558
Order No.: 63G2721
EAN: 4047322568296
MPN:
141558
241.54-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6929 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
3 pcs.
22.5624 €
5 pcs.
21.2177 €
7 pcs.
20.0277 €
*incl. VAT plus shipping costs
Subject to prior sale
Quick disconnect coupling, 141558, Riegler
Quick-connect coupling I.D. 10, Steel / nickel-plated brass, G 3/4 IT. Single-sided blocking and robust quick connect coupling with high flow performance. To prevent injury or a "whiplash" effect, we recommend that the plug-in nipple is held with one hand during uncoupling. This quick disconnect coupling is not suitable for direct attachment to a pulsating tool.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G3/4 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 66 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |