141554 | Riegler
Quick-release coupling, L 65 mm, 35 bar, brass, nickel-plated, for hose, 141554
Order No.: 63G2717
EAN: 4047322568258
MPN:
141554
241.43-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4910 € *
Available in 3 Days: 189 pcs. - if ordered today
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
3 pcs.
21.4200 €
5 pcs.
20.1467 €
7 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | R1/2 | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Length | 65 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |