141553 | Riegler

Quick-release coupling, L 65 mm, 35 bar, brass, nickel-plated, for hose, 141553

Order No.: 63G2716
EAN: 4047322568241
MPN:
141553
241.42-E
141553 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4910 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
22.49 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4910 €
3 pcs.
21.4200 €
5 pcs.
20.1467 €
7 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size R3/8
Pressure 35 bar
Material brass, nickel-plated
Length 65 mm
Suitable for hose
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes