139749 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, for hose, 139749
Order No.: 63G4186
EAN: 4047322536325
MPN:
139749
MS2393814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Available in 3 Days: 289 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
15 pcs.
2.4990 €
25 pcs.
2.3443 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |