111749 | Riegler
Screw-in hose nozzle, L 39 mm, 60 bar, stainless steel, for hose, 111749
Order No.: 63G4180
EAN: 4047322398282
MPN:
111749
N239 F-ES1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7306 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7306 €
3 pcs.
17.8143 €
5 pcs.
16.9813 €
7 pcs.
15.9936 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111749, Riegler
Screw-in hose connector, G 3/8 o., for hose I.D. 10, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |