137940 | Riegler

Locking screw, L 10 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137940

Order No.: 63G9029
EAN: 4047322518642
MPN:
137940
MSN290ROB38
137940 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Available in 3 Days: 118 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7612 €
25 pcs.
1.6065 €
50 pcs.
1.4994 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size R3/8 ET
Pressure 25 bar
Material brass, nickel-plated
Length 10 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes