111659 | Riegler
Locking screw, L 12 mm, 60 bar, stainless steel, for compressed air/liquids, 111659
Order No.: 63G9033
EAN: 4047322396813
MPN:
111659
253.105-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1590 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
3 pcs.
18.2189 €
5 pcs.
17.3740 €
7 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111659, Riegler
Locking screw, Hexagonal socket, without flange, R 3/4 Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | R3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 12 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |