137575 | Riegler
Nipple, L 36.5 mm, 35 bar, brass, for jacks, 137575
Order No.: 64G0567
EAN: 4047322753043
MPN:
137575
SVKUNNW78AG38BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
3 pcs.
12.7687 €
5 pcs.
12.2213 €
10 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive nipple, 137575, Riegler
Captive nipple I.D. 7.8, bright brass, G 3/8 ET, blue, Operating pressure 0-35 bar, Medium/ambiant temperature -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air | |
| Length | 36.5 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |