137563 | Riegler
Insertion grommet, L 50.5 mm, 35 bar, brass, for jacks, 137563
Order No.: 64G0524
EAN: 4047322752923
MPN:
137563
SVKUTNW78LW9G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9472 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
3 pcs.
12.3641 €
5 pcs.
11.8286 €
10 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive plug-in connector, 137563, Riegler
Captive plug-in connector I.D. 7.8, bright brass, Sleeve I.D.9, green, Operating pressure 0-35 bar, Medium/ambiant Temperature-20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Thread size | 9 mm | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 50.5 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |