137018 | Riegler
Connector, L 44 mm, 16 bar, brass, nickel-plated, for hose, 137018
Order No.: 63G5150
EAN: 4047322510028
MPN:
137018
867.1412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
5 pcs.
4.3792 €
10 pcs.
4.1650 €
15 pcs.
3.9151 €
20 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 137018, Riegler
Straight push-in connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |