137012 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 137012

Order No.: 63G8455
EAN: 4047322509961
MPN:
137012
855.038-14
137012 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7679 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
14.77 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7679 €
3 pcs.
14.0539 €
5 pcs.
13.3875 €
7 pcs.
12.6021 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 137012, Riegler

Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead