136999 | Riegler

Nipple, L 39 mm, 35 bar, brass, for jacks, 136999

Order No.: 64G0550
EAN: 4047322752596
MPN:
136999
SVKUNNW5AG18G
136999 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8647 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
5 pcs.
10.3768 €
10 pcs.
9.9246 €
15 pcs.
9.3891 €
*incl. VAT plus shipping costs
Subject to prior sale

Captive nipple, 136999, Riegler

Captive nipple I.D. 5, bright brass, G 1/8 ET, green, Operating pressure 0-35 bar, Medium/ambiant temperature -20 °C to 100 °C.

Technical specifications
Filter Property Value
Product type nipple
Thread size G1/8
Pressure 35 bar
Material brass
Medium compressed air
Length 39 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes