136998 | Riegler
Insertion grommet, L 47 mm, 35 bar, brass, for jacks, 136998
Order No.: 64G0522
EAN: 4047322752589
MPN:
136998
SVKUTNW5LW6R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1388 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
5 pcs.
9.6747 €
10 pcs.
9.2701 €
15 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive plug-in connector, 136998, Riegler
Captive plug-in connector, red, L 47 mm, 35 bar, brass, for couplings NW5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 47 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |