136782 | Riegler
T connector, 16 bar, brass, nickel-plated, for hose, 136782
Order No.: 63G8200
EAN: 4047322508292
MPN:
136782
849.016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6131 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
44.61 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6131 €
2 pcs.
42.6853 €
3 pcs.
40.9241 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |