108992 | Riegler
T connector, 16 bar, brass, nickel-plated, for hose, 108992
Order No.: 63G8198
EAN: 4047322390927
MPN:
108992
849.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
3 pcs.
10.2697 €
5 pcs.
9.7937 €
7 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-connector, 108992, Riegler
Push-in T-connector with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |